ROHM BR25H640FVM-5ACTR, 64 kB Serial EEPROM, 20 ns 8-Pin MSOP SPI
- RS Stock No.:
- 246-3878
- Mfr. Part No.:
- BR25H640FVM-5ACTR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-3878
- Mfr. Part No.:
- BR25H640FVM-5ACTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Serial EEPROM | |
| Memory Size | 64kB | |
| Interface Type | SPI | |
| Package Type | MSOP | |
| Mount Type | Through Hole, Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 8K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | BR25H64 | |
| Supply Current | 8mA | |
| Number of Words | 8K | |
| Data Retention | 100year | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 20ns | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Serial EEPROM | ||
Memory Size 64kB | ||
Interface Type SPI | ||
Package Type MSOP | ||
Mount Type Through Hole, Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 8K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series BR25H64 | ||
Supply Current 8mA | ||
Number of Words 8K | ||
Data Retention 100year | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 20ns | ||
The ROHM BR25H640 series is a 64 Kbit serial EEPROM works at supply voltage range of 1.7 V to 5.5 V, ambient operating temperature range of -40 °C to +125 °C, SPI bus interface, and available in SOP8, SOP-J8, TSSOP-B8, MSOP8, and VSON008X2030 packages. This EEPROM are used in airbag, ABS and ECU applications.
AEC-Q100 qualified
SPI bus mode (CPOL, CPHA) = (0, 0), (1, 1)
Page size: 32 Byte
Bit format: 8192 x 8 bit
32 byte write lockable identification page
Address auto increment function at read operation
Auto erase and auto end function at data rewrite
Write p
Related links
- ROHM 20 ns 8-Pin MSOP SPI
- ROHM BR24H64FVM-5ACTR 50 ns 8-Pin MSOP-8 I2C
- ROHM BR25H128NUX-5ACTR 20 ns 8-Pin VSON SPI
- ROHM 20 ns 8-Pin VSON SPI
- ROHM BR24H64NUX-5ACTR 450 ns 8-Pin VSON I2C
- STMicroelectronics M95128-WMN6P 20 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics 20 ns 8-Pin SOIC Serial-SPI
- ROHM 20 ns 8-Pin TSSOP-B SPI
