JKL Components ZFS-CH138-8J Power Feeder, Link LED Cable, 130 mm
- RS Stock No.:
- 168-3981
- Mfr. Part No.:
- ZFS-CH138-8J
- Brand:
- JKL Components
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $5.15
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$101.70
(exc. GST)
$111.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 25 | $4.068 | $101.70 | - |
| 50 - 75 | $3.965 | $99.13 | $5.15 |
| 100 + | $3.904 | $97.60 | $16.40 |
*price indicative
- RS Stock No.:
- 168-3981
- Mfr. Part No.:
- ZFS-CH138-8J
- Brand:
- JKL Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Product Type | LED Cable | |
| Cable Function | Power Feeder, Link | |
| Cable Length | 130mm | |
| Standards/Approvals | No | |
| Series | ZFS | |
| Number of Conductors | 2 | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Product Type LED Cable | ||
Cable Function Power Feeder, Link | ||
Cable Length 130mm | ||
Standards/Approvals No | ||
Series ZFS | ||
Number of Conductors 2 | ||
- COO (Country of Origin):
- CN
Flexible LED Strip Connectors
Professional ZFS series Flex LED ribbon connectors Ideal for either 8 or 10 mm series
797-2378 8mm LED Strip Short Joiner
797-2369 8mm LED Strip 138mm leaded Joiner
797-2416 10-12mm LED Strip Short Joiner
797-2410 10-12mm LED Strip 144mm leaded Joiner
LED Light Strip Accessories
Related links
- JKL Components Power Feeder 130 mm
- JKL Components ZCH-170-RGB-J Link LED Cable for JKL ZFS-10504-RGB LED Flex Light Ribbon, 170 mm
- JKL Components Link LED Cable, 409.6 mm
- JKL Components ZAF-CH-J Link LED Cable, 409.6 mm
- JKL Components ZCH-101-J Link LED Cable for ZRS-8480 LED Light Bar, 101.6 mm
- JKL Components ZFS-CH144-12I LED Cable, 144 mm
- JKL Components ZFS Series Joiner Connector Male, 5A
- JKL Components ZFS Series In-Line Coupler 2-Way
