ROHM BR24H64FVM-5ACTR, 64 kB Serial EEPROM, 50 ns 8-Pin MSOP-8 I2C
- RS Stock No.:
- 223-6195
- Mfr. Part No.:
- BR24H64FVM-5ACTR
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$31.80
(exc. GST)
$34.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $1.272 | $31.80 |
| 50 - 75 | $1.233 | $30.83 |
| 100 - 225 | $1.196 | $29.90 |
| 250 - 975 | $1.16 | $29.00 |
| 1000 + | $1.124 | $28.10 |
*price indicative
- RS Stock No.:
- 223-6195
- Mfr. Part No.:
- BR24H64FVM-5ACTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Serial EEPROM | |
| Memory Size | 64kB | |
| Interface Type | I2C | |
| Package Type | MSOP-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 8K x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4mm | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Supply Current | 1.7mA | |
| Maximum Random Access Time | 50ns | |
| Data Retention | 100year | |
| Number of Words | 8K | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Serial EEPROM | ||
Memory Size 64kB | ||
Interface Type I2C | ||
Package Type MSOP-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 8K x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4mm | ||
Length 2mm | ||
Standards/Approvals No | ||
Supply Current 1.7mA | ||
Maximum Random Access Time 50ns | ||
Data Retention 100year | ||
Number of Words 8K | ||
Automotive Standard AEC-Q100 | ||
The ROHM serial EEPROM with 64 Kbit memory size has MSOP8 package type. It is mostly used in automotive camera, automotive electronics.
AEC-Q100 qualified
All controls available by 2 ports of serial clock (SCL) and serial data (SDA)
Page write mode 32 byte
Low current consumption
Related links
- ROHM BR24H64FVM-5ACTR 50 ns 8-Pin MSOP-8 I2C
- ROHM BR25H640FVM-5ACTR 20 ns 8-Pin MSOP SPI
- ROHM BR24H64NUX-5ACTR 450 ns 8-Pin VSON I2C
- Microchip 25AA640A-I/MS 50 ns 8-Pin MSOP Serial-SPI
- Microchip 25LC640AT-I/SN 50 ns 8-Pin SOIC SPI
- Microchip 50 ns 8-Pin SOIC SPI
- Microchip 50 ns 8-Pin SOIC Serial-SPI
- Microchip 25AA640A-I/SN 50 ns 8-Pin SOIC Serial-SPI
