Microchip, 2 kB Serial EEPROM, 900 ns 8-Pin SOIC Serial-I2C

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-5351
Mfr. Part No.:
24LC02B-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kB

Product Type

Serial EEPROM

Interface Type

Serial-I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

256 x 8 bit

Maximum Clock Frequency

400kHz

Minimum Supply Voltage

2.5V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4.9mm

Height

1.75mm

Standards/Approvals

No

Series

24LC02B

Width

6mm

Automotive Standard

AEC-Q100

Number of Words

256

Maximum Random Access Time

900ns

Supply Current

3mA

Data Retention

200year

24AA02/24LC02B I²C™ Serial EEPROM


Microchip’s 24AA02/24LC02B family of devices are 2 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features


Single Supply with Operation down to 1.7V for 24AA02 Devices, 2.5V for 24LC02B Devices

Low-Power CMOS Technology: Read current 1 mA (maximum), Standby current 1 μA (maximum)

2-Wire Serial Interface, I2C™ Compatible

Schmitt Trigger inputs for Noise Suppression

Output Slope Control to eliminate Ground Bounce

100 kHz and 400 kHz Clock Compatibility

Page Write Time 3 ms (typical)

Self-Timed Erase/Write Cycle

8-Byte Page Write Buffer

Hardware Write-Protect

ESD Protection >4,000V

More than 1 Million Erase/Write Cycles

Data Retention >200 Years

EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy