Microchip 24LC256T-I/ST, 256 kB EEPROM, 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- RS Stock No.:
- 197-5307
- Mfr. Part No.:
- 24LC256T-I/ST
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$4,137.50
(exc. GST)
$4,550.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $1.655 | $4,137.50 |
| 12500 + | $1.49 | $3,725.00 |
*price indicative
- RS Stock No.:
- 197-5307
- Mfr. Part No.:
- 24LC256T-I/ST
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 256kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C (2 Wire) | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 32K x 8 bit | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Length | 3.1mm | |
| Maximum Random Access Time | 900ns | |
| Supply Current | 3mA | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 32K | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 256kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C (2 Wire) | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 32K x 8 bit | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Length 3.1mm | ||
Maximum Random Access Time 900ns | ||
Supply Current 3mA | ||
Automotive Standard AEC-Q100 | ||
Number of Words 32K | ||
Data Retention 200year | ||
Related links
- Microchip 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 24LC256T-I/ST 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 24LC128T-I/ST 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 24LC512T-I/ST 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 24LC256-I/ST 900 ns 8-Pin TSSOP Serial-I2C
