STMicroelectronics M95M01-DWMN3TP/K, 1 MB EEPROM, 25 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 190-7655
- Mfr. Part No.:
- M95M01-DWMN3TP/K
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$24.01
(exc. GST)
$26.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 October 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 620 | $4.802 | $24.01 |
| 625 - 1245 | $4.688 | $23.44 |
| 1250 + | $4.616 | $23.08 |
*price indicative
- RS Stock No.:
- 190-7655
- Mfr. Part No.:
- M95M01-DWMN3TP/K
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | EEPROM | |
| Memory Size | 1MB | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 16MHz | |
| Organisation | 128 x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 169mm | |
| Length | 5mm | |
| Series | M95M01 | |
| Height | 1.75mm | |
| Data Retention | 100year | |
| Supply Current | 4mA | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 25ns | |
| Number of Words | 128 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type EEPROM | ||
Memory Size 1MB | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 16MHz | ||
Organisation 128 x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 169mm | ||
Length 5mm | ||
Series M95M01 | ||
Height 1.75mm | ||
Data Retention 100year | ||
Supply Current 4mA | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 25ns | ||
Number of Words 128 | ||
Related links
- STMicroelectronics 25 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M95M01-DFMN6TP 25 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M95M01-RMN6TP 25 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics 25 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M24M01-DFCS6TP/K 500 ns 8-Pin WLCSP Serial-I2C
- STMicroelectronics 900 ns 8-Pin SO-8 Serial-I2C
- STMicroelectronics M24M02-DWMN3TP/K 900 ns 8-Pin SO-8 Serial-I2C
- STMicroelectronics 40 ns 8-Pin SOIC Serial-SPI
