STMicroelectronics M95M01-DFMN6TP, 1 MB EEPROM, 25 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 190-7642
- Mfr. Part No.:
- M95M01-DFMN6TP
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 625 more to save $35.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.26
(exc. GST)
$15.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,740 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | $2.852 | $14.26 | - |
| 625 - 1245 | $2.796 | $13.98 | $35.00 |
| 1250 + | $2.74 | $13.70 | $140.00 |
*price indicative
- RS Stock No.:
- 190-7642
- Mfr. Part No.:
- M95M01-DFMN6TP
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | EEPROM | |
| Memory Size | 1MB | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 128K x 8 bit | |
| Maximum Clock Frequency | 16MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Width | 150mm | |
| Series | M95M01 | |
| Length | 5mm | |
| Height | 1.75mm | |
| Data Retention | 200year | |
| Maximum Random Access Time | 25ns | |
| Number of Words | 128k | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 5mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type EEPROM | ||
Memory Size 1MB | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 128K x 8 bit | ||
Maximum Clock Frequency 16MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS 2011/65/EU | ||
Width 150mm | ||
Series M95M01 | ||
Length 5mm | ||
Height 1.75mm | ||
Data Retention 200year | ||
Maximum Random Access Time 25ns | ||
Number of Words 128k | ||
Automotive Standard AEC-Q100 | ||
Supply Current 5mA | ||
Related links
- STMicroelectronics 25 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M95M01-DWMN3TP/K 25 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M95M01-RMN6TP 25 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics 25 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95M01-RMN6P 20 ns 8-Pin SOIC Serial-SPI
- onsemi 400 ns 8-Pin SOIC Serial-I2C
- Microchip AT24CM01-SHD-B 550 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip AT24CM01-SHD-T 550 ns 8-Pin SOIC Serial-I2C (2 Wire)
