STMicroelectronics M95M02-DWMN3TP/K, 2 MB EEPROM, 40 ns 8-Pin SOIC Serial-SPI

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 3%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$15,582.50

(exc. GST)

$17,140.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$6.233$15,582.50-
12500 +$6.027$15,067.503%

*price indicative

RS Stock No.:
165-5346
Mfr. Part No.:
M95M02-DWMN3TP/K
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

2MB

Product Type

EEPROM

Interface Type

Serial-SPI

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

256K x 8 bit

Maximum Clock Frequency

5MHz

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

169mm

Standards/Approvals

No

Length

5mm

Height

1.75mm

Series

M95M02-A125

Automotive Standard

AEC-Q100

Number of Words

256K

Supply Current

5mA

Data Retention

100year

Maximum Random Access Time

40ns

COO (Country of Origin):
CN

Electrically Erasable PROM Serial I²C, STMicroelectronics


Compatible with all I²C bus Interface modes

EEPROM Serial Access - STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy