STMicroelectronics M95M01-RMN6TP, 1 MB EEPROM, 25 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 178-5194
- Mfr. Part No.:
- M95M01-RMN6TP
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$5,462.50
(exc. GST)
$6,010.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $2.185 | $5,462.50 |
| 12500 + | $1.967 | $4,917.50 |
*price indicative
- RS Stock No.:
- 178-5194
- Mfr. Part No.:
- M95M01-RMN6TP
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 1MB | |
| Product Type | EEPROM | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 16MHz | |
| Organisation | 131072 x 8 bit | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 150mm | |
| Series | M95M01-DF M95M01-R | |
| Length | 5mm | |
| Height | 1.75mm | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 25ns | |
| Number of Words | 131072 | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 1MB | ||
Product Type EEPROM | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 16MHz | ||
Organisation 131072 x 8 bit | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 150mm | ||
Series M95M01-DF M95M01-R | ||
Length 5mm | ||
Height 1.75mm | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 25ns | ||
Number of Words 131072 | ||
Supply Current 3mA | ||
- COO (Country of Origin):
- CN
Electrically Erasable PROM Serial SPI, STMicroelectronics
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M95M01-RMN6TP 25 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics 20 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics 25 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics 500 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M95M01-DWMN3TP/K 25 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M95M01-DFMN6TP 25 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M95M01-RMN6P 20 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics 20 ns 8-Pin SOIC Serial-SPI
