STMicroelectronics M24C32-FMN6TP, 32 kB EEPROM, 450 ns 8-Pin SOIC Serial-I2C

This image is representative of the product range

Get a bulk buy discount

Add 650 more to save 1%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$18.75

(exc. GST)

$20.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 600$0.375$18.75-
650 - 1200$0.368$18.401%
1250 +$0.36$18.004%

*price indicative

Packaging Options:
RS Stock No.:
190-7553
Mfr. Part No.:
M24C32-FMN6TP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

EEPROM

Memory Size

32kB

Interface Type

Serial-I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

4K x 8 bit

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS 2011/65/EU

Length

5mm

Series

M24C32-F

Width

150mm

Height

1.75mm

Number of Words

4K

Maximum Random Access Time

450ns

Supply Current

2.5mA

Data Retention

200year

Automotive Standard

AEC-Q100

Compatible with all I2C bus modes:

1 MHz

400 kHz

100 kHz

Memory array:

32 Kbit (4 Kbyte) of EEPROM

Page size: 32 byte

Additional Write lockable page

Single supply voltage:

1.7 V to 5.5 V over –40 °C / +85 °C

1.6 V to 5.5 V over –20 °C / +85 °C

Write:

Byte Write within 5 ms

Page Write within 5 ms

Random and sequential Read modes

Write protect of the whole memory array

Enhanced ESD/Latch-Up protection

More than 4 million Write cycles

More than 200-years data retention

Packages

PDIP8

SO8

TSSOP8

UFDFPN8

WLCSP

UFDFPN5

Unsawn wafer (each die is tested)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy