STMicroelectronics M24C32-FMH6TG, 32 kB Serial EEPROM, 450 ns 5-Pin UFDFPN-5 Serial-I2C
- RS Stock No.:
- 239-6326
- Mfr. Part No.:
- M24C32-FMH6TG
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-6326
- Mfr. Part No.:
- M24C32-FMH6TG
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Serial EEPROM | |
| Memory Size | 32kB | |
| Interface Type | Serial-I2C | |
| Package Type | UFDFPN-5 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Organisation | 4K x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 1.7mm | |
| Height | 550μm | |
| Width | 1.4mm | |
| Series | M24C32-F | |
| Data Retention | 200year | |
| Number of Words | 4K | |
| Maximum Random Access Time | 450ns | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Serial EEPROM | ||
Memory Size 32kB | ||
Interface Type Serial-I2C | ||
Package Type UFDFPN-5 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Organisation 4K x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 1.7mm | ||
Height 550μm | ||
Width 1.4mm | ||
Series M24C32-F | ||
Data Retention 200year | ||
Number of Words 4K | ||
Maximum Random Access Time 450ns | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics EEPROM is a 32-Kbit I2C-compatible EEPROM organized as 4 K x 8 bits. It can operate with a supply voltage from 1.7 V to 5.5 V, over an ambient temperature range of -40 °C / +85 °C.
Compatible with 1 MHz, 400 kHz, 100 kHz I2C bus modes
Memory array - 32 Kbit 4 Kbyte of EEPROM
Single supply voltage ranges between 1.7 V to 5.5 V over –40 °C / +85 °C
Byte Write within 5 ms
Page Write within 5 ms
Write protect of the whole memory array
Enhanced ESD/Latch-Up protection
More than 4 million Write cycles
Related links
- STMicroelectronics 450 ns 5-Pin UFDFPN-5 Serial-I2C
- STMicroelectronics M24C04-FMH6TG 900 ns 5-Pin UFDFPN-5 Serial-I2C
- STMicroelectronics 900 ns 5-Pin UFDFPN-5 Serial-I2C
- STMicroelectronics 450 ns 5-Pin UFDFPN Serial-I2C
- STMicroelectronics M24C64-FMH6TG 450 ns 5-Pin UFDFPN Serial-I2C
- STMicroelectronics M24128-BFMH6TG 450 ns 5-Pin UFDFPN Serial-I2C
- STMicroelectronics M24C32-DFMC6TG 450 ns 8-Pin UFDFPN-8 Serial-I2C
- STMicroelectronics 450 ns 5-Pin UFDFPN Serial-I2C
