STMicroelectronics M24C32-DFMC6TG, 32 kB Serial EEPROM, 450 ns 8-Pin UFDFPN-8 Serial-I2C
- RS Stock No.:
- 239-6324
- Mfr. Part No.:
- M24C32-DFMC6TG
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 30 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 15 units)*
$8.94
(exc. GST)
$9.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,635 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 15 | $0.596 | $8.94 | - |
| 30 - 75 | $0.584 | $8.76 | 2% |
| 90 - 225 | $0.573 | $8.60 | 3% |
| 240 - 465 | $0.561 | $8.42 | 5% |
| 480 + | $0.549 | $8.24 | 7% |
*price indicative
- RS Stock No.:
- 239-6324
- Mfr. Part No.:
- M24C32-DFMC6TG
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Serial EEPROM | |
| Memory Size | 32kB | |
| Interface Type | Serial-I2C | |
| Package Type | UFDFPN-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 4K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 550μm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Series | M24C32-DF | |
| Length | 1.7mm | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 450ns | |
| Data Retention | 200year | |
| Number of Words | 4K | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Serial EEPROM | ||
Memory Size 32kB | ||
Interface Type Serial-I2C | ||
Package Type UFDFPN-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 4K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 550μm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Series M24C32-DF | ||
Length 1.7mm | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 450ns | ||
Data Retention 200year | ||
Number of Words 4K | ||
32 Kbit serial I²C bus EEPROM
Features
Related links
- STMicroelectronics 450 ns 8-Pin UFDFPN-8 Serial-I2C
- STMicroelectronics M24C32-FMC6TG 450 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics M24C32-FMH6TG 450 ns 5-Pin UFDFPN-5 Serial-I2C
- STMicroelectronics 900 ns 8-Pin UFDFPN-8 Serial-I2C
- STMicroelectronics M24C02-FMC6TG 900 ns 8-Pin UFDFPN-8 Serial-I2C
- STMicroelectronics 450 ns 5-Pin UFDFPN-5 Serial-I2C
- STMicroelectronics 450 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics 500 ns 8-Pin UFDFPN Serial-I2C
