onsemi CAT93C86VI-GT3, 16 kB Serial EEPROM, 150 ns 8-Pin SOIC Serial-Microwire

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,935.00

(exc. GST)

$2,130.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.645$1,935.00-
6000 - 9000$0.636$1,908.001%
12000 +$0.619$1,857.004%

*price indicative

RS Stock No.:
186-9031
Mfr. Part No.:
CAT93C86VI-GT3
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Memory Size

16kB

Product Type

Serial EEPROM

Interface Type

Serial-Microwire

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

3MHz

Organisation

2K x 8 bit

Minimum Supply Voltage

1.8V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6.2mm

Standards/Approvals

No

Length

5mm

Series

CAT93C86

Height

1.75mm

Data Retention

100year

Automotive Standard

No

Maximum Random Access Time

150ns

Supply Current

3mA

Number of Words

2k

The CAT93C86 is a 16-kb Serial EEPROM memory device which is configured as either registers of 16 bits (ORG pin at VCC) or 8 bits (ORG pin at GND). Each register can be written (or read) serially by using the DI (or DO) pin. The CAT93C86 features a self-timed internal write with auto-clear. On-chip Power-On Reset circuit protects the internal logic against powering up in the wrong state.

High Speed Operation: 3 MHz (5 V)

1.8 V to 5.5 V Supply Voltage Range

Selectable x8 or x16 Memory Organization

Self-timed Write Cycle with Auto-clear

Sequential Read

Hardware and Software Write Protection

Power-up Inadvertent Write Protection

Low Power CMOS Technology

Program Enable (PE) Pin

1,000,000 Program/Erase Cycles

100 Year Data Retention

Industrial and Extended Temperature Ranges

8-pin P-DIP and SOIC Packages

This Device is Pb-Free, Halogen Free/BFR Free

Each (In a Tube of 100)
$0.299
  • RS Stock No. 7814904
  • Mfr. Part No. CAT25320VI-GT3
Each (On a Tape of 10)
$0.726
  • RS Stock No. 0327800P
  • Mfr. Part No. NV25640DWVLT3G
Each (Supplied on a Reel)
$0.923
Each (In a Tray of 250)
$0.486

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy