STMicroelectronics M93C86-WMN6P, 16 kB Serial EEPROM, 200 ns 8-Pin SOIC Serial-Microwire
- RS Stock No.:
- 168-6891
- Mfr. Part No.:
- M93C86-WMN6P
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tube of 100 units)*
$46.50
(exc. GST)
$51.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 100 | $0.465 | $46.50 |
| 200 - 300 | $0.453 | $45.30 |
| 400 + | $0.446 | $44.60 |
*price indicative
- RS Stock No.:
- 168-6891
- Mfr. Part No.:
- M93C86-WMN6P
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Serial EEPROM | |
| Memory Size | 16kB | |
| Interface Type | Serial-Microwire | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 2MHz | |
| Organisation | 2k x 8/1k x 16 Bit | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 150mm | |
| Height | 1.75mm | |
| Series | M93Cx6 | |
| Maximum Random Access Time | 200ns | |
| Supply Current | 2mA | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200year | |
| Number of Words | 1024 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Serial EEPROM | ||
Memory Size 16kB | ||
Interface Type Serial-Microwire | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 2MHz | ||
Organisation 2k x 8/1k x 16 Bit | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 150mm | ||
Height 1.75mm | ||
Series M93Cx6 | ||
Maximum Random Access Time 200ns | ||
Supply Current 2mA | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200year | ||
Number of Words 1024 | ||
- COO (Country of Origin):
- MY
Electrically Erasable PROM Serial Microwire, STMicroelectronics
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M93C86-WMN6P 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93C86-WMN6TP 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93C46-WMN6P 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics M93C66-WMN6P 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics 200 ns 8-Pin SOIC Serial-Microwire
- STMicroelectronics 200 ns 8-Pin SOIC Serial-Microwire
