STMicroelectronics M95080-WMN6P, 8 kB EEPROM, 40 ns 8-Pin SOIC SPI
- RS Stock No.:
- 168-7602
- Mfr. Part No.:
- M95080-WMN6P
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 500 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$51.00
(exc. GST)
$56.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 April 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 400 | $0.51 | $51.00 | - |
| 500 + | $0.458 | $45.80 | 10% |
*price indicative
- RS Stock No.:
- 168-7602
- Mfr. Part No.:
- M95080-WMN6P
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 8kB | |
| Product Type | EEPROM | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 1024 x 8 bit | |
| Maximum Clock Frequency | 20MHz | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.2mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Data Retention | 40year | |
| Maximum Random Access Time | 40ns | |
| Supply Current | 5mA | |
| Number of Words | 1024 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 8kB | ||
Product Type EEPROM | ||
Interface Type SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 1024 x 8 bit | ||
Maximum Clock Frequency 20MHz | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6.2mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Data Retention 40year | ||
Maximum Random Access Time 40ns | ||
Supply Current 5mA | ||
Number of Words 1024 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
Electrically Erasable PROM Serial SPI, STMicroelectronics
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics 40 ns 8-Pin SOIC SPI
- STMicroelectronics M95080-WMN6TP 40 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics 40 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95640-WMN6P 40 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95320-WMN6P 40 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics 40 ns 8-Pin SOIC Serial-SPI
- onsemi NV25640DWHFT3G 40 ns 8-Pin SOIC Serial-SPI
- onsemi CAT25320VI-GT3 40 ns 8-Pin SOIC Serial-SPI
