onsemi NV25640DWHFT3G, 64 kB EEPROM, 40 ns 8-Pin SOIC Serial-SPI

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 6 units)*

$4.52

(exc. GST)

$4.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
6 - 744$0.753$4.52-
750 - 1494$0.735$4.412%
1500 +$0.727$4.363%

*price indicative

Packaging Options:
RS Stock No.:
185-9228
Mfr. Part No.:
NV25640DWHFT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Memory Size

64kB

Product Type

EEPROM

Interface Type

Serial-SPI

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

8K x 8 bit

Maximum Clock Frequency

10MHz

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

6.2mm

Length

5mm

Standards/Approvals

No

Height

1.75mm

Maximum Random Access Time

40ns

Supply Current

3mA

Data Retention

200year

Automotive Standard

AEC-Q100

Number of Words

8K

COO (Country of Origin):
PH
Automotive Temperatures Grade0: -40°C to +150°C/VCC = 2.5V to 5.5V

SOIC and TSSOP 8-Lead Packages

10 MHz SPI Compatible

SPI Modes (0,0) & (1,1)

16-byte Page Write Buffer

Self-timed Write Cycle

Hardware and Software Protection

Block Write Protection - Protect ¼, ½ or Entire EEPROM Array

Low Power CMOS Technology

200 Year Data Retention

These Devices are Pb-Free, Halogen Free/BFR Free

Additional Identification Page with Permanent Write Protection

NV Prefix for Automotive and Other Applications Requiring Site and Change Control

Program/Erase Cycles: − 4,000,000 at 25°C − 1,200,000 at +85°C − 600,000 at +125°C − 300,000 at +150°C

Allows the use in safety critical application

Space-Efficient Packaging

Applications

Door module

Body computer & energy management unit

Immobilizer unit

Wiper module

Park assist unit

Light management unit

Electronic parking brake

Engine Start/Stop control unit

Engine control unit

ABS/ESP (Electronic Stability Program)

Airbag

Integrated navigation and infotainment systems

Electric steering control unit, ESL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy