STMicroelectronics M95320-WMN6P, 32 kB Serial EEPROM, 40 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 168-6300
- Mfr. Part No.:
- M95320-WMN6P
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-6300
- Mfr. Part No.:
- M95320-WMN6P
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 32kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 4K x 8 bit | |
| Maximum Clock Frequency | 20MHz | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | M95640 | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 150mm | |
| Height | 1.75mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 5mA | |
| Number of Words | 4K | |
| Data Retention | 200year | |
| Maximum Random Access Time | 40ns | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 32kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 4K x 8 bit | ||
Maximum Clock Frequency 20MHz | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series M95640 | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 150mm | ||
Height 1.75mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 5mA | ||
Number of Words 4K | ||
Data Retention 200year | ||
Maximum Random Access Time 40ns | ||
Electrically Erasable PROM Serial SPI, STMicroelectronics
Compatible with the Serial Peripheral Interface (SPI) bus
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics 40 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics 40 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95640-WMN6P 40 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95320-DFMN6TP 80 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics 40 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95640-WMN6TP 40 ns 8-Pin SOIC Serial-SPI
- onsemi 40 ns 8-Pin SOIC Serial-SPI
- onsemi 40 ns 8-Pin SOIC Serial-SPI
