STMicroelectronics, 8 kB EEPROM, 40 ns 8-Pin SOIC SPI

This image is representative of the product range

Subtotal (1 pack of 25 units)*

$13.28

(exc. GST)

$14.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$0.531$13.28

*price indicative

RS Stock No.:
772-4804
Mfr. Part No.:
M95080-WMN6P
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

8kB

Product Type

EEPROM

Interface Type

SPI

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

1024 x 8 bit

Maximum Clock Frequency

20MHz

Minimum Supply Voltage

2.5V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

6.2mm

Length

5mm

Data Retention

40year

Number of Words

1024

Maximum Random Access Time

40ns

Supply Current

5mA

Automotive Standard

AEC-Q100

Electrically Erasable PROM Serial SPI, STMicroelectronics


Compatible with the Serial Peripheral Interface (SPI) bus

EEPROM Serial Access - STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy