STMicroelectronics M93C46-WDW6TP, 1 kB Serial EEPROM, 200 ns 8-Pin TSSOP Serial-Microwire

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$924.00

(exc. GST)

$1,016.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.231$924.00-
8000 - 36000$0.226$904.002%
40000 +$0.203$812.0012%

*price indicative

RS Stock No.:
168-6889
Mfr. Part No.:
M93C46-WDW6TP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

1kB

Product Type

Serial EEPROM

Interface Type

Serial-Microwire

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

2MHz

Organisation

128 x 8 bit

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Number of Bits per Word

16

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6.4mm

Length

3.1mm

Height

1.2mm

Standards/Approvals

No

Supply Current

1mA

Number of Words

128

Maximum Random Access Time

200ns

Automotive Standard

AEC-Q100

Data Retention

200year

COO (Country of Origin):
MY

Electrically Erasable PROM Serial Microwire, STMicroelectronics


Industry standard MICROWIRE™ bus

EEPROM Serial Access - STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy