ROHM BR24L32FVT-WE2, 32 kB EEPROM, 900 ns 8-Pin TSSOP Serial-I2C
- RS Stock No.:
- 168-1627
- Mfr. Part No.:
- BR24L32FVT-WE2
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-1627
- Mfr. Part No.:
- BR24L32FVT-WE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 32kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 4K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Length | 3mm | |
| Number of Words | 4K | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 900ns | |
| Supply Current | 3mA | |
| Data Retention | 40year | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 32kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 4K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Length 3mm | ||
Number of Words 4K | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 900ns | ||
Supply Current 3mA | ||
Data Retention 40year | ||
Completely conforming to I²C BUS
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000times
Applications:
Portable Data Terminal
Coin Processing Machines
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Digital Stethoscope
Single Board Computer
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
Pulse Oximeter
Display for EMS
Digital Multimeter: Bench Type
Related links
- STMicroelectronics 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24C02-FDW6TP 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 24LC128T-I/ST 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- STMicroelectronics M24LR16E-RDW6T/2 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24LR64E-RDW6T/2 900 ns 8-Pin TSSOP Serial-I2C
