STMicroelectronics M24LR04E-RDW6T/2, 4 kB EEPROM, 900 ns 8-Pin TSSOP Serial-I2C
- RS Stock No.:
- 145-9470
- Mfr. Part No.:
- M24LR04E-RDW6T/2
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 20000 more to save $600.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$3,584.00
(exc. GST)
$3,944.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.896 | $3,584.00 | - |
| 20000 + | $0.866 | $3,464.00 | $600.00 |
*price indicative
- RS Stock No.:
- 145-9470
- Mfr. Part No.:
- M24LR04E-RDW6T/2
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 4kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 512 x 8 bit | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | M24LR04E-R | |
| Length | 3.1mm | |
| Height | 1.2mm | |
| Width | 169mm | |
| Standards/Approvals | No | |
| Data Retention | 40year | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 400μA | |
| Maximum Random Access Time | 900ns | |
| Number of Words | 128512 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 4kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 512 x 8 bit | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 16 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series M24LR04E-R | ||
Length 3.1mm | ||
Height 1.2mm | ||
Width 169mm | ||
Standards/Approvals No | ||
Data Retention 40year | ||
Automotive Standard AEC-Q100 | ||
Supply Current 400μA | ||
Maximum Random Access Time 900ns | ||
Number of Words 128512 | ||
- COO (Country of Origin):
- PH
Dynamic NFC / RFID tag ICs, STMicroelectronics
NFC / RFID - STMicroelectronics
Related links
- STMicroelectronics M24LR04E-RDW6T/2 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24LR16E-RDW6T/2 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24LR64E-RDW6T/2 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics 900 ns 8-Pin TSSOP-8 Serial-I2C
- STMicroelectronics M24C02-FDW6TP 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics 900 ns 8-Pin TSSOP Serial-I2C
