Microchip AT24C512C-XHM-T, 512 kB EEPROM 8-Pin TSSOP Serial-I2C

Subtotal (1 tape of 5000 units)*

$6,570.00

(exc. GST)

$7,225.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5000 +$1.314$6,570.00

*price indicative

RS Stock No.:
764-347
Mfr. Part No.:
AT24C512C-XHM-T
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

512kB

Product Type

EEPROM

Interface Type

Serial-I2C

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Organisation

65536 x 8

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3mm

Width

4.4mm

Height

1.2mm

Standards/Approvals

RoHS

Series

AT24C512C

Number of Words

65.536 k

Data Retention

100year

Supply Current

3mA

Automotive Standard

AEC-Q100

The Microchip EEPROM is a highly efficient memory solution that provides 512 Kbits of storage with low-voltage compatibility. Specially designed for industrial applications, it enables reliable data retention and seamless access.

Operates at voltages from 1.7V to 5.5V for versatile applications

Supports various I²C-compatible speeds: 100 kHz, 400 kHz, and 1 MHz

Offers 1,000,000 write cycles and 100 years of data retention

Includes Write-Protect functionality for hardware data security

Features bidirectional data transfer and noise suppression mechanisms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy