Microchip AT24C02D-XHM-T, 2 kB EEPROM, 450 ns 8-Pin TSSOP Serial-I2C

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$18.90

(exc. GST)

$20.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 1200$0.378$18.90-
1250 - 2450$0.369$18.452%
2500 +$0.364$18.203%

*price indicative

Packaging Options:
RS Stock No.:
197-5417
Mfr. Part No.:
AT24C02D-XHM-T
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kB

Product Type

EEPROM

Interface Type

Serial-I2C

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

256 x 16 bit

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

3.6V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

4.5mm

Standards/Approvals

No

Series

AT24C01D/AT24C02D

Length

3.1mm

Height

150μm

Supply Current

1mA

Data Retention

100year

Maximum Random Access Time

450ns

Number of Words

128256

Automotive Standard

No

The MicrochipAT24C02D series is a 2 Kbit serial EEPROM. Device communication is achieved through a single I/O pin. 8‑byte page write or single byte writes are allowed. This device comprises of die sale options: wafer form and tape and reel.

Low‑voltage operation

Schmitt triggers, filtered inputs for noise suppression

Bidirectional data transfer protocol

Write-protect pin for full array hardware data protection

Random and sequential read modes

High reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy