Microchip 24CS256-I/SN, 32 kB EEPROM 8-Pin SOIC I2C
- RS Stock No.:
- 736-286
- Mfr. Part No.:
- 24CS256-I/SN
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$1.02
(exc. GST)
$1.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 900 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $1.02 | - |
| 25 - 99 | $1.00 | 1% |
| 100 - 499 | $0.97 | 4% |
| 500 + | $0.90 | 11% |
*price indicative
- RS Stock No.:
- 736-286
- Mfr. Part No.:
- 24CS256-I/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 32kB | |
| Product Type | EEPROM | |
| Interface Type | I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 32K x 8 | |
| Maximum Clock Frequency | 3.4MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Series | CS Series | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS Compliant | |
| Supply Current | 1mA | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 32kB | ||
Product Type EEPROM | ||
Interface Type I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 32K x 8 | ||
Maximum Clock Frequency 3.4MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Series CS Series | ||
Length 4.9mm | ||
Width 3.9mm | ||
Standards/Approvals RoHS Compliant | ||
Supply Current 1mA | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200year | ||
- COO (Country of Origin):
- TH
The Microchip EEPROM is a reliable serial memory device designed for efficient non‑volatile data storage in embedded systems. It uses the I2C communication interface, making it suitable for applications that require simple connectivity and dependable performance.
Memory capacity 256 Kbit
Operates with supply voltage range 1.8 V to 5.5 V
Supports I2C serial Interface for communication
Related links
- Microchip 24AA32A-I/SN, 32 kB EEPROM 8-Pin SOIC 2 Wire I2C
- Microchip 24CS32-I/SN 5 ms 8-Pin SOIC 2 Wire I2C
- Microchip 24LC32AT-I/SN 1000 ns 8-Pin SOIC Serial-I2C
- Microchip 25AA320A-I/SN 50 ns 8-Pin SOIC Serial-SPI
- Microchip 25CS320T-I/SN 4000000 ns 8-Pin SOIC Serial-SPI
- Microchip 24LC32A-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24CS32T-E/SN 5 ms 8-Pin SOIC 2 Wire I2C
- Microchip 24LC32A/SN 900 ns 8-Pin SOIC Serial-I2C
