Microchip AT25160B-SSHL-T, 16 kB EEPROM, 80 ns 8-Pin SOIC SPI

Subtotal (1 reel of 4000 units)*

$3,060.00

(exc. GST)

$3,368.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +$0.765$3,060.00

*price indicative

RS Stock No.:
734-433
Mfr. Part No.:
AT25160B-SSHL-T
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

16kB

Product Type

EEPROM

Interface Type

SPI

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

2048 x 8

Maximum Clock Frequency

20MHz

Minimum Supply Voltage

1.8V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

AT251

Data Retention

100year

Supply Current

10mA

Maximum Random Access Time

80ns

Automotive Standard

No

Number of Words

2048

COO (Country of Origin):
PH
The Microchip EEPROM is a high-performance serial EEPROM designed for industrial applications. It offers reliable data storage and features a Serial Peripheral Interface for easy integration into various systems.

Operates over a voltage range of 1.8V to 5.5V for versatile applications

Supports SPI Modes 0 and 3, ensuring compatibility with a wide range of devices

Provides 16 Kbits of EEPROM storage capacity for ample data retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy