Microchip AT25080B-SSHL-T, 8 kB EEPROM, 80 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 197-5355
- Mfr. Part No.:
- AT25080B-SSHL-T
- Brand:
- Microchip
This image is representative of the product range
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$28.70
(exc. GST)
$31.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 26,300 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 950 | $0.574 | $28.70 | - |
| 1000 - 1950 | $0.56 | $28.00 | 2% |
| 2000 + | $0.552 | $27.60 | 3% |
*price indicative
- RS Stock No.:
- 197-5355
- Mfr. Part No.:
- AT25080B-SSHL-T
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 8kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 1K x 8 bit | |
| Maximum Clock Frequency | 5MHz | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | AT25080B | |
| Width | 6mm | |
| Length | 4.9mm | |
| Data Retention | 100year | |
| Maximum Random Access Time | 80ns | |
| Supply Current | 10mA | |
| Number of Words | 10242058 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 8kB | ||
Product Type EEPROM | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 1K x 8 bit | ||
Maximum Clock Frequency 5MHz | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series AT25080B | ||
Width 6mm | ||
Length 4.9mm | ||
Data Retention 100year | ||
Maximum Random Access Time 80ns | ||
Supply Current 10mA | ||
Number of Words 10242058 | ||
Automotive Standard AEC-Q100 | ||
Related links
- Microchip 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25080B-SSHL-B 80 ns 8-Pin SOIC Serial-SPI
- Microchip 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25128B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
- Microchip 80 ns 8-Pin SOIC Serial-SPI
- Microchip 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25320B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25256B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
