Microchip AT25160B-SSHL-B, 16 kB EEPROM, 80 ns 8-Pin SOIC Serial-SPI

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$16.28

(exc. GST)

$17.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,050 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.651$16.28-
50 - 50$0.637$15.932%
75 +$0.624$15.604%

*price indicative

Packaging Options:
RS Stock No.:
236-8818
Mfr. Part No.:
AT25160B-SSHL-B
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

16kB

Product Type

EEPROM

Interface Type

Serial-SPI

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

2K x 8 bit

Maximum Clock Frequency

20MHz

Minimum Supply Voltage

1.8V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

AT2516

Standards/Approvals

RoHS

Height

1.5mm

Maximum Random Access Time

80ns

Supply Current

10mA

Automotive Standard

No

Number of Words

2k

Data Retention

100year

The Microchip serial electrically erasable and programmable read only memory (EEPROM) is organized as 1,024/2,048 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low‑power and low‑voltage operation are essential. The device is available in space-saving 8‑lead SOIC package. The package operate from 1.8 V to 5.5 V.

Serial peripheral interface SPI compatible

Supports SPI modes 0 (0,0) and 3 (1,1)

Data sheet describes mode 0 operation

Low-voltage operation

32‑Byte page mode

Block write protection

Protect 1/4, 1/2 or entire array

Write-protect WP pin and write disable instructions for both hardware and software data protection

Self-timed write cycle within 5 ms maximum

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy