Microchip AT25040B-SSHL-T, 4 kB EEPROM, 80 ns 8-Pin SOIC SPI
- RS Stock No.:
- 734-432
- Mfr. Part No.:
- AT25040B-SSHL-T
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$2,412.00
(exc. GST)
$2,652.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $0.603 | $2,412.00 |
*price indicative
- RS Stock No.:
- 734-432
- Mfr. Part No.:
- AT25040B-SSHL-T
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4kB | |
| Product Type | EEPROM | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 512 x 8 | |
| Maximum Clock Frequency | 20MHz | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | AT250 | |
| Supply Current | 10mA | |
| Number of Words | 512 | |
| Data Retention | 100year | |
| Automotive Standard | No | |
| Maximum Random Access Time | 80ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4kB | ||
Product Type EEPROM | ||
Interface Type SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 512 x 8 | ||
Maximum Clock Frequency 20MHz | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series AT250 | ||
Supply Current 10mA | ||
Number of Words 512 | ||
Data Retention 100year | ||
Automotive Standard No | ||
Maximum Random Access Time 80ns | ||
- COO (Country of Origin):
- PH
The Microchip EEPROM is a high-performance serial EEPROM designed for automotive applications, featuring compatibility with SPI protocols for seamless integration and communication within electronic systems.
Supports SPI Modes 0 and 3 for flexible interfacing options
Operates over a wide voltage range of 1.7V to 5.5V for versatility
Offers an extended temperature range of -40°C to +85°C ensuring reliability in harsh environments
Related links
- Microchip AT25040B-XHL-T 80 ns 8-Pin TSSOP SPI
- Microchip AT25040B-SSPD-T 5 ns 8-Pin SOIC SPI
- Microchip AT25160B-SSHL-T 80 ns 8-Pin SOIC SPI
- Microchip AT25020B-SSHL-T 80 ns 8-Pin SOIC SPI
- Microchip AT25040B-XPD-T 5 ns 8-Pin TSSOP SPI
- Microchip AT25040B-MAPD-T 5 ns 8-Pin UDFN SPI
- Microchip AT25128B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25080B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
