Microchip 24FC01T-E/ST36KVAO, 1000 bit Serial EEPROM 8-Pin TSSOP Serial
- RS Stock No.:
- 724-909
- Mfr. Part No.:
- 24FC01T-E/ST36KVAO
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
$1,187.50
(exc. GST)
$1,305.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $0.475 | $1,187.50 |
*price indicative
- RS Stock No.:
- 724-909
- Mfr. Part No.:
- 24FC01T-E/ST36KVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1000bit | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 128 x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 24FC0 | |
| Width | 6.4mm | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Height | 1.2mm | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1000bit | ||
Product Type Serial EEPROM | ||
Interface Type Serial | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 128 x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 24FC0 | ||
Width 6.4mm | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Height 1.2mm | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
The Microchip Electrically Erasable PROM is a non-volatile memory solution designed for reliable data storage in embedded systems. it allows for easy data retrieval and modification, with the Ability to erase and reprogram memory electrically. this device is Ideal for applications where data integrity and longevity are essential, while also offering low-power consumption for extended battery life in portable devices.
Supports electrical erasure and reprogramming
Enables efficient data retrieval and modification
Operates at low power to extend battery life
Ideal for embedded systems requiring memory retention
Related links
- Microchip 24FC01T-E/Q6B36KVAO, 1000 bit Serial EEPROM 8-Pin VDFN Serial
- Microchip 24FC01T-E/OT36KVAO, 1000 bit Serial EEPROM 5-Pin SOT-23 Serial
- Microchip 25CS640T-E/ST36KVAO, 64 bit Serial EEPROM 8-Pin TSSOP Serial
- Microchip 24FC01-E/SN36KVAO, 1000 bit Serial EEPROM 8-Pin SOIC Serial
- Microchip 24FC16T-E/ST36KVAO, 16 kB Serial EEPROM 8-Pin TSSOP Serial
- Microchip 24FC02T-E/ST36KVAO, 2 kB Serial EEPROM 8-Pin TSSOP Serial
- Microchip 24FC04T-E/ST36KVAO, 4 kB Serial EEPROM 8-Pin TSSOP Serial
- Microchip 24FC08T-E/ST36KVAO, 8 kB Serial EEPROM 8-Pin TSSOP Serial
