Microchip 24FC01-E/SN36KVAO, 1000 bit Serial EEPROM 8-Pin SOIC Serial

Subtotal (1 box of 1400 units)*

$670.60

(exc. GST)

$737.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1400 +$0.479$670.60

*price indicative

RS Stock No.:
724-905
Mfr. Part No.:
24FC01-E/SN36KVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1000bit

Product Type

Serial EEPROM

Interface Type

Serial

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

128 x 8 bit

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.75mm

Width

6mm

Standards/Approvals

RoHS

Length

4.9mm

Series

24FC0

Automotive Standard

AEC-Q100

Data Retention

200year

COO (Country of Origin):
TH
The Microchip Electrically Erasable PROM is a non-volatile memory solution designed for reliable data storage in embedded systems. it allows for easy data retrieval and modification, with the Ability to erase and reprogram memory electrically. this device is Ideal for applications where data integrity and longevity are essential, while also offering low-power consumption for extended battery life in portable devices.

Supports electrical erasure and reprogramming

Enables efficient data retrieval and modification

Operates at low power to extend battery life

Ideal for embedded systems requiring memory retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy