Microchip 25CS640T-E/ST36KVAO, 64 bit Serial EEPROM 8-Pin TSSOP Serial
- RS Stock No.:
- 724-561
- Mfr. Part No.:
- 25CS640T-E/ST36KVAO
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
$4,220.00
(exc. GST)
$4,642.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $1.688 | $4,220.00 |
*price indicative
- RS Stock No.:
- 724-561
- Mfr. Part No.:
- 25CS640T-E/ST36KVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 64bit | |
| Interface Type | Serial | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 8192 x 8 bit | |
| Maximum Clock Frequency | 20MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Series | 25CS640 | |
| Height | 1.2mm | |
| Width | 6.4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 64bit | ||
Interface Type Serial | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 8192 x 8 bit | ||
Maximum Clock Frequency 20MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Series 25CS640 | ||
Height 1.2mm | ||
Width 6.4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200year | ||
The Microchip 64Kbit SPI EE is designed for high-performance applications requiring reliable non-volatile memory. This EEPROM product operates efficiently across a wide temperature range, with a minimum operating temperature of -40°C, making it suitable for automotive and industrial uses. The component is built with an 8-pin VDFN package, facilitating easy integration into various system designs. Its SPI Interface ensures fast and flexible communication, essential for modern electronic devices.
Minimum operating temperature of -40°C ensures reliable performance in harsh environments
Automotive qualified for use in application requiring stringent compliance
8-pin VDFN package allows for Compact and efficient integration into designs
SPI Interface provides a fast and flexible communication method
Offers 64Kbits of memory size for effective data storage
Designed with an automotive standard to meet industry-specific needs
Data retention capability supports long-term data storage requirements
Related links
- Microchip 24FC01T-E/ST36KVAO, 1000 bit Serial EEPROM 8-Pin TSSOP Serial
- Microchip 24FC16T-E/ST36KVAO, 16 kB Serial EEPROM 8-Pin TSSOP Serial
- Microchip 24FC02T-E/ST36KVAO, 2 kB Serial EEPROM 8-Pin TSSOP Serial
- Microchip 24FC04T-E/ST36KVAO, 4 kB Serial EEPROM 8-Pin TSSOP Serial
- Microchip 24FC08T-E/ST36KVAO, 8 kB Serial EEPROM 8-Pin TSSOP Serial
- Microchip 24CS512T-E/ST66KVAO, 512000 bit Serial EEPROM 8-Pin TSSOP Serial
- Microchip 25CS640T-E/MWF36KVAO, 64 kB Serial EEPROM 8-Pin VDFN Serial
- Microchip 24CW320T-E/ST66KVAO Ethernet, USB
