Microchip 24FC16T-E/ST36KVAO, 16 kB Serial EEPROM 8-Pin TSSOP Serial

Subtotal (1 reel of 2500 units)*

$1,977.50

(exc. GST)

$2,175.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$0.791$1,977.50

*price indicative

RS Stock No.:
724-558
Mfr. Part No.:
24FC16T-E/ST36KVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Serial EEPROM

Memory Size

16kB

Interface Type

Serial

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

256 x 8 bit

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

24FC16

Width

6.4mm

Standards/Approvals

RoHS

Length

3mm

Height

1.2mm

Automotive Standard

AEC-Q100

Data Retention

200year

COO (Country of Origin):
CN
The Microchip EEPROM is designed for reliable data storage in a Compact SOT-23 package. With a memory size of 16 Kb, it caters to applications requiring non-volatile memory solutions, ensuring data retention even during power loss. The device operates within a temperature range of -40°C to 125°C, making it suitable for various environments. Its I2C Interface type allows for straightforward integration into existing systems while supporting up to a maximum clock frequency of 1 MHz and a supply voltage range of 1.7V to 5.5V. This memory device focuses on delivering reliable performance while minimising board space, providing an efficient solution for diverse electronic projects.

Minimum operating temperature of -40°C enables reliable performance in extreme conditions

Maximum operating temperature reaches 125°C for safety in varied environments

Supports a maximum supply voltage of 5.5V, ensuring compatibility with common circuitry

Utilises a memory size of 16 Kb, providing ample storage for data needs

Pin count of 8 allows for easy integration into various designs

Package type is SOIC, facilitating Compact placements on circuit boards

I2C Interface simplifies communication with microcontrollers and other Interfaces

Automotive standard qualification assures dependability for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy