Microchip AT24C512C-SSHD-B, 512 kB EEPROM 8-Pin SOIC 2 Wire I2C
- RS Stock No.:
- 352-249
- Mfr. Part No.:
- AT24C512C-SSHD-B
- Brand:
- Microchip
Subtotal (1 bag of 5 units)*
$9.69
(exc. GST)
$10.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | $1.938 | $9.69 |
*price indicative
- RS Stock No.:
- 352-249
- Mfr. Part No.:
- AT24C512C-SSHD-B
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 512kB | |
| Product Type | EEPROM | |
| Interface Type | 2 Wire I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AT24C512C | |
| Standards/Approvals | No | |
| Number of Words | 65536 | |
| Automotive Standard | No | |
| Data Retention | 100year | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 512kB | ||
Product Type EEPROM | ||
Interface Type 2 Wire I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AT24C512C | ||
Standards/Approvals No | ||
Number of Words 65536 | ||
Automotive Standard No | ||
Data Retention 100year | ||
Supply Current 3mA | ||
The Microchip 512Kb Serial EEPROM utilizing an I2C (2-wire) serial interface. The device is organized as one block of 64K x 8 and is optimized for use in consumer and industrial applications where reliable and dependable non-volatile memory storage is essential. The EEPROM is available in a variety of space-saving packaging options.
Read current 2 mA (Max)
Write current 3 mA (Max)
Standby current 6 uA (Max)
Hardware Write-Protect Pin
More than 1 million erase or write cycles
Related links
- Microchip AT24C512C-SSHD-T 450 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip AT24C512C-XHD-B, 512 kB EEPROM 8-Pin TSSOP 2 Wire I2C
- Microchip AT24C512C-SSHM-B, 512 kB EEPROM 8-Pin SOIC Serial-I2C
- Microchip 450 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip AT24C512C-SHD-B 450 ns 8-Pin SOIJ-8 I2C
- Microchip AT24C512C-SSHM-T 450 ns 8-Pin SOIC Serial-2 Wire, I2C
- Microchip AT24C512C-MAHM-E 500 ns 8-Pin SOT-23 Serial-2 Wire, I2C
- Microchip 24AA512T-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
