Microchip AT24C512C-XHD-B, 512 kB EEPROM 8-Pin TSSOP 2 Wire I2C

Subtotal (1 bag of 2 units)*

$2.37

(exc. GST)

$2.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 380 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2 +$1.185$2.37

*price indicative

RS Stock No.:
352-139
Mfr. Part No.:
AT24C512C-XHD-B
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

512kB

Interface Type

2 Wire I2C

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Data Retention

100year

Number of Words

65536

Automotive Standard

No

Supply Current

3mA

The Microchip 512Kb Serial EEPROM utilizing an I2C (2-wire) serial interface. The device is organized as one block of 64K x 8 and is optimized for use in consumer and industrial applications where reliable and dependable non-volatile memory storage is essential. The EEPROM is available in a variety of space-saving packaging options.

64K x 8 (512 Kbit)

400 kHz and 1 MHz clock compatibility

Self-Timed Erase and Write Cycles (5 ms max.)

Read current 2 mA (Max)

Write current 3 mA (Max)

Standby current 6 uA (Max)

Hardware Write-Protect Pin

More than 1 million erase or write cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy