Microchip AT24C256C-SSHL-B, 256 kB EEPROM 8-Pin SOIC 2 Wire I2C

Subtotal (1 bag of 5 units)*

$3.90

(exc. GST)

$4.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 755 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +$0.78$3.90

*price indicative

RS Stock No.:
352-110
Mfr. Part No.:
AT24C256C-SSHL-B
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

256kB

Product Type

EEPROM

Interface Type

2 Wire I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

AT24C256C

Number of Words

32768

Data Retention

100year

Supply Current

3mA

Automotive Standard

No

The Microchip 256Kb Serial EEPROM utilizing an I2C (2-wire) serial interface. The device is organized as one block of 32K x 8 and is optimized for use in consumer, industrial, and automotive applications where reliable and dependable non-volatile memory storage is essential. The EEPROM is available in a variety of space-saving packaging options.

Self-Timed Erase and Write Cycles 5 ms max

Read current 1 mA Typ and 2 mA (Max)

Write current 2 mA Typ and 3 mA (Max)

Standby current 6 uA (Max)

Hardware Write-Protect Pin

More than 1 million erase or write cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy