Microchip AT24C16C-SSHM-B, 16 kB EEPROM 8-Pin SOIC 2 Wire I2C

Subtotal (1 bag of 10 units)*

$9.04

(exc. GST)

$9.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +$0.904$9.04

*price indicative

RS Stock No.:
352-138
Mfr. Part No.:
AT24C16C-SSHM-B
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

16kB

Interface Type

2 Wire I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

2048 x 8

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Series

AT24C16C

Supply Current

3mA

Number of Words

2048

Automotive Standard

No

Data Retention

100year

The Microchip 16Kb Serial EEPROM utilizing an I2C (2-wire) serial interface. The device is organized as one block of 2K x 8 and is optimized for use in consumer, industrial, and automotive applications where reliable and dependable non-volatile memory storage is essential. The EEPROM is available in a variety of space-saving packaging options.

400 kHz and 1 MHz clock compatibility

Self-Timed Erase and Write Cycles (5 ms max.)

Read current 0.4 mA (Typ), 1 mA (Max)

Write current 2 mA (Typ), 3 mA (Max)

Standby current 6 uA (Max)

Hardware Write-Protect Pin

More than 1 million erase or write cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy