Samtec MEC8-RA Series Right Angle Female Edge Connector, Edge Mount, 80-Contacts, 0.8mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 901-2071
- Mfr. Part No.:
- MEC8-140-02-L-D-RA1
- Brand:
- Samtec
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 901-2071
- Mfr. Part No.:
- MEC8-140-02-L-D-RA1
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Body Orientation | Right Angle | |
| Gender | Female | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Mounting Type | Edge Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold over Nickel, Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 2A | |
| Voltage Rating | 265 V ac | |
| Housing Material | Liquid Crystal Polymer | |
| Series | MEC8-RA | |
| Length | 38.2mm | |
| Depth | 5.77mm | |
| Width | 7.4mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Body Orientation Right Angle | ||
Gender Female | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Mounting Type Edge Mount | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel, Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Current Rating 2A | ||
Voltage Rating 265 V ac | ||
Housing Material Liquid Crystal Polymer | ||
Series MEC8-RA | ||
Length 38.2mm | ||
Depth 5.77mm | ||
Width 7.4mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- Samtec MEC8-RA Series Right Angle Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC8-RA Series Right Angle Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec MEC6-RA Series Right Angle Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec MEC8-RA Series Right Angle Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec Surface Mount
- Samtec MEC6-RA Series Right Angle Female Edge Connector 40-Contacts 2-Row, Solder
- Samtec MEC6-DV Series Vertical Female Edge Connector 80-Contacts 2-Row, Solder
