Samtec MEC6-DV Series Vertical Female Edge Connector, Surface Mount, 80-Contacts, 0.635mm Pitch, 2-Row, Solder
- RS Stock No.:
- 901-2011
- Mfr. Part No.:
- MEC6-140-02-L-DV-A
- Brand:
- Samtec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 901-2011
- Mfr. Part No.:
- MEC6-140-02-L-DV-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Body Orientation | Vertical | |
| Gender | Female | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Pitch | 0.635mm | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold over Nickel, Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1.7A | |
| Voltage Rating | 210 V ac | |
| Housing Material | Liquid Crystal Polymer | |
| Series | MEC6-DV | |
| Depth | 8.5mm | |
| Maximum Operating Temperature | +125°C | |
| Width | 7mm | |
| Length | 30.17mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Body Orientation Vertical | ||
Gender Female | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Pitch 0.635mm | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel, Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Current Rating 1.7A | ||
Voltage Rating 210 V ac | ||
Housing Material Liquid Crystal Polymer | ||
Series MEC6-DV | ||
Depth 8.5mm | ||
Maximum Operating Temperature +125°C | ||
Width 7mm | ||
Length 30.17mm | ||
Minimum Operating Temperature -55°C | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Samtec MEC6-DV Series Vertical Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec MEC6-DV Series Vertical Female Edge Connector 100-Contacts 2-Row, Solder
- Samtec MEC6-DV Series Vertical Female Edge Connector 60-Contacts 2-Row, Solder
- Samtec MEC6-RA Series Right Angle Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec MEC6-RA Series Right Angle Female Edge Connector 40-Contacts 2-Row, Solder
- Samtec MEC6-DV Series Vertical Edge Connector Female 140-Contacts 2 Row, Solder
- Samtec MEC6-DV Series Vertical Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC6-DV Series Vertical Edge Connector Female 20-Contacts 2 Row, Solder
