Samtec MB1 Series Straight Edge Connector Female, Surface, 50-Contacts, 1 mm Pitch, 1 Row, Solder

This image is representative of the product range

Subtotal (1 unit)*

$19.19

(exc. GST)

$21.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.19

*price indicative

Packaging Options:
RS Stock No.:
767-6907
Mfr. Part No.:
MB1-150-01-L-S-01-SL
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Edge Connector

Orientation

Straight

Number of Contacts

50

Current

2.2A

Number of Rows

1

Pitch

1mm

Connector Gender

Female

Mount Type

Surface

Contact Plating

Gold over Nickel

Contact Material

Beryllium Copper

Card Thickness

800μm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Housing Material

LCP

Series

MB1

Card Type

Edge

MB1 Series 1 mm Pitch Mini Edge Card Sockets with Guides


This range of MB1 Series SMT Horizontal Mini Edge Card Sockets with Guides from Samtec take 0.8 mm or 1.6 mm thick cards with an insertion depth of 5.26 to 6.1 mm. The contacts of the MB1 Series SMT Horizontal Mini Edge Card Socket with Guides have 0.25 μm gold plating with Matte Tin plating on the tails.

Insulator Material: Black LCP

MB1-1xx-01-L-S-02-SL: take 1.6 mm thick cards

MB1-1xx-01-L-S-01-SL: take 0.8 mm thick cards

Edge Connectors - Samtec


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy