Samtec MB1 Series Straight Edge Connector Female, Surface, 40-Contacts, 1 mm Pitch, 1 Row, Solder
- RS Stock No.:
- 767-6897
- Mfr. Part No.:
- MB1-140-01-L-S-02-SL
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$14.97
(exc. GST)
$16.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $14.97 | - |
| 20 - 74 | $14.53 | 2% |
| 75 - 299 | $14.09 | 5% |
| 300 - 599 | $13.80 | 7% |
| 600 + | $13.50 | 9% |
*price indicative
- RS Stock No.:
- 767-6897
- Mfr. Part No.:
- MB1-140-01-L-S-02-SL
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Orientation | Straight | |
| Product Type | Edge Connector | |
| Current | 2.2A | |
| Number of Contacts | 40 | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Beryllium Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Card Thickness | 1.6mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | Liquid Crystal Polymer | |
| Series | MB1 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Orientation Straight | ||
Product Type Edge Connector | ||
Current 2.2A | ||
Number of Contacts 40 | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Pitch 1mm | ||
Mount Type Surface | ||
Contact Plating Gold over Nickel | ||
Contact Material Beryllium Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Card Thickness 1.6mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material Liquid Crystal Polymer | ||
Series MB1 | ||
Card Type Edge | ||
MB1 Series 1 mm Pitch Mini Edge Card Sockets with Guides
This range of MB1 Series SMT Horizontal Mini Edge Card Sockets with Guides from Samtec take 0.8 mm or 1.6 mm thick cards with an insertion depth of 5.26 to 6.1 mm. The contacts of the MB1 Series SMT Horizontal Mini Edge Card Socket with Guides have 0.25 μm gold plating with Matte Tin plating on the tails.
Insulator Material: Black LCP
MB1-1xx-01-L-S-02-SL: take 1.6 mm thick cards
MB1-1xx-01-L-S-01-SL: take 0.8 mm thick cards
Edge Connectors - Samtec
Related links
- Samtec MB1 Series Straight Edge Connector Female 30-Contacts 1 Row, Solder
- Samtec MB1 Series Straight Edge Connector Female 20-Contacts 1 Row, Solder
- Samtec MB1 Series Right Angle Edge Connector Female 30-Contacts 1 Row, Solder
- Samtec MB1 Series Straight Edge Connector Female 50-Contacts 1 Row, Solder
- Samtec MEC1 Series Right Angle Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC1-RA Series Right Angle Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC1 Series Straight Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 40-Contacts 1 Row, Solder
