Samtec MB1 Series Right Angle Edge Connector Female, Surface, 30-Contacts, 1 mm Pitch, 1 Row, Solder

This image is representative of the product range

Get a bulk buy discount

Add 75 more to save $69.52

View bulk pricing options

Subtotal (1 tube of 15 units)*

$139.08

(exc. GST)

$152.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
15 - 60$9.272$139.08-
75 +$8.345$125.18$69.52

*price indicative

RS Stock No.:
200-0358
Mfr. Part No.:
MB1-130-01-F-S-02-SL
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Orientation

Right Angle

Product Type

Edge Connector

Number of Contacts

30

Number of Rows

1

Connector Gender

Female

Pitch

1mm

Mount Type

Surface

Contact Plating

Gold

Contact Material

Beryllium Copper

Minimum Operating Temperature

-55°C

Card Thickness

1.6mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Housing Material

LCP

Series

MB1

Card Type

Edge

2

The Samtec MB1 series is mini edge card socket. Available with optional card guides.

Single row design up to 50 pins

Accepts .0.80 mm and 1.60 mm thick cards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy