Samtec MEC1 Series Right Angle Edge Connector Female, Surface, 60-Contacts, 1 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 208-8893
- Mfr. Part No.:
- MEC1-130-02-F-D-RA1-SL
- Brand:
- Samtec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-8893
- Mfr. Part No.:
- MEC1-130-02-F-D-RA1-SL
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Orientation | Right Angle | |
| Product Type | Edge Connector | |
| Current | 2.2A | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Card Thickness | 1.6mm | |
| Voltage | 250V | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | LCP | |
| Series | MEC1 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Orientation Right Angle | ||
Product Type Edge Connector | ||
Current 2.2A | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Card Thickness 1.6mm | ||
Voltage 250V | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material LCP | ||
Series MEC1 | ||
Card Type Edge | ||
The Samtec 1.00 mm mini edge card socket has double row design up to 40 pins polarized.
Vertical orientation
- RS Stock No. 7677039P
- Mfr. Part No. PCIE-064-02-F-D-EMS2
Each (Supplied in a Tube)
$8.15
- RS Stock No. 0505885
- Mfr. Part No. 5145246-1
1 Box of 32
$512.28
- RS Stock No. 0787339
- Mfr. Part No. 10039755-10001TLF
1 Tray of 50
$495.71
- RS Stock No. 7676913
- Mfr. Part No. MEC1-108-02-L-D-A
Each
$6.42
Related links
- Samtec MEC1 Series Right Angle Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC1-RA Series Right Angle Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 5-Contacts 1 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 8-Contacts 1 Row, Solder
- Samtec MEC1 Series Right Angle Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC1 Series Straight Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 30-Contacts 1 Row, Solder










