Samtec HSEC8-DV Series Straight Edge Connector Female, Surface, 40-Contacts, 800 μm Pitch, 2 Row, Surface Mount

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.25

(exc. GST)

$4.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$4.25
20 - 74$4.12
75 - 299$4.00
300 - 599$3.93
600 +$3.86

*price indicative

Packaging Options:
RS Stock No.:
767-6821
Mfr. Part No.:
HSEC8-120-01-L-DV-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Edge Connector

Orientation

Straight

Current

3.1A

Number of Contacts

40

Number of Rows

2

Connector Gender

Female

Pitch

800μm

Mount Type

Surface

Contact Plating

Gold over Nickel

Contact Material

Beryllium Copper

Card Thickness

1.6mm

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Voltage

240V

Contact Gender

Female

Housing Material

LCP

Standards/Approvals

No

Series

HSEC8-DV

Card Type

PCIe

HSEC8 Series Vertical Edge Rate Card Sockets


These HSEC8 Series SMT Vertical Edge Rate Card Sockets from samtec take 1.60 mm cards with a nominal insertion depth of 3.15 mm. The contacts of this range of HSEC8 Series SMT Vertical Edge Rate Card Sockets have 0.25 μm gold plating with Matte Tin plating on the tails. An Alignment Pin is included in the design of these HSEC8 Series SMT Vertical Edge Rate Card Sockets.

Edge Connectors - Samtec


Note

The HSE8 SMT Vertical Edge Rate Card Sockets with 80, 100 and 160 ways have a central keying feature with the 20, 40 and 60 ways having none.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy