Samtec HSEC8-120-01-L-DV-A-PE-K-TR Series Vertical Edge Connector Female, Surface, 40-Contacts, 800 μm Pitch, 2 Row,

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
208-8683
Mfr. Part No.:
HSEC8-120-01-L-DV-A-PE-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Edge Connector

Orientation

Vertical

Number of Contacts

40

Current

2.8A

Number of Rows

2

Connector Gender

Female

Pitch

800μm

Mount Type

Surface

Contact Plating

Gold

Contact Material

Beryllium Copper

Termination Type

Solder

Card Thickness

1.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Voltage

240V

Housing Material

LCP

Standards/Approvals

No

Series

HSEC8-120-01-L-DV-A-PE-K-TR

Card Type

PCIe

The Samtec Edge Connector Optional weld tab for mechanical strength. It has samtec 28+ Gbps Solution and extended life product™ (E.L.P.™).

Rugged Edge Rate® contact

Single-ended and differential pairs

Card slot: .062" (1.60 mm)

Pass-through option available (HSEC8-PE)

Optional board locks and cable latching features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy