Amphenol Communications Solutions SAS/PCIe 5.0 (U.2 & U.3) Series Vertical Edge Connector Female, 68-Contacts, 1.27 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$15.37

(exc. GST)

$16.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 405 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$15.37
10 - 24$15.00
25 - 99$14.65
100 +$14.31

*price indicative

RS Stock No.:
244-2934
Mfr. Part No.:
PSAS5F3130021TR
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Edge Connector

Orientation

Vertical

Number of Contacts

68

Current

1.5A

Number of Rows

2

Pitch

1.27mm

Connector Gender

Female

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Keying Way

No

Maximum Operating Temperature

85°C

Contact Gender

Female

Housing Material

Thermoplastic

Standards/Approvals

UL, RoHS

Series

SAS/PCIe 5.0 (U.2 & U.3)

Card Type

PCIe

COO (Country of Origin):
CN
The Amphenol ICC SAS or PCIe Connectors has high speed design with flexibilities . The connectors comes with 32GT/s(PCIe lanes) and 24Gb/s (SAS lanes) speeds to meet the demands of next-generation servers. The 68-position, SAS/PCIe receptacle and header enables implementation of high speed Serial Attached SCSI (SAS) hard disk drive (HDD) interface as well as Peripheral Component Express (PCIe)-based devices. The molded guide post allows device plug and receptacle to self-align during mating process. With a halogen-free high temperature thermoplastic, these connectors are made to withstand diverse conditions. It also offers a durability of 500 mating cycles.

It staggered contact lengths It Supports both SAS and SATA drives It Improves performance and faster file transfers It Provides sequential contact mating for hot plugging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy