Samtec HSEC8-PE Series Vertical Edge Connector Female, Surface, 80-Contacts, 800 μm Pitch, 2 Row, Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 56 units)*

$418.15

(exc. GST)

$459.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
56 - 56$7.467$418.15
112 - 168$7.321$409.98
224 +$7.168$401.41

*price indicative

RS Stock No.:
158-5878
Mfr. Part No.:
HSEC8-140-01-S-DV-A-K
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Edge Connector

Orientation

Vertical

Number of Contacts

80

Current

2.8A

Number of Rows

2

Connector Gender

Female

Pitch

800μm

Mount Type

Surface

Contact Plating

Gold

Contact Material

Beryllium Copper

Card Thickness

1.6mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Voltage

240V

Contact Gender

Female

Housing Material

LCP

Standards/Approvals

No

Series

HSEC8-PE

Card Type

Edge

COO (Country of Origin):
US
0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical

Rugged Edge Rate® contact

Single-ended and differential pairs

Card slot: .062" (1.60 mm)

Pass-through option available (HSEC8-PE)

Optional board locks and cable latching features

Optional weld tab for mechanical strength

Samtec 28+ Gbps Solution

Extended Life Product™ (E.L.P.™)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy