Samtec MEC8-DV Series Vertical Edge Connector Female, Surface, 60-Contacts, 800 μm Pitch, 2 Row, Solder
- RS Stock No.:
- 227-1495
- Mfr. Part No.:
- MEC8-130-02-L-DV-A-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 875 more to save $583.62
View bulk pricing optionsSubtotal (1 reel of 175 units)*
$1,166.73
(exc. GST)
$1,283.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 175 - 700 | $6.667 | $1,166.73 | - |
| 875 + | $6.00 | $1,050.00 | $583.62 |
*price indicative
- RS Stock No.:
- 227-1495
- Mfr. Part No.:
- MEC8-130-02-L-DV-A-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Number of Contacts | 60 | |
| Current | 2.4A | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 800μm | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Card Thickness | 1.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Voltage | 185V | |
| Housing Material | LCP | |
| Standards/Approvals | No | |
| Series | MEC8-DV | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Number of Contacts 60 | ||
Current 2.4A | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 800μm | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Card Thickness 1.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Voltage 185V | ||
Housing Material LCP | ||
Standards/Approvals No | ||
Series MEC8-DV | ||
Card Type Edge | ||
The Samtec MEC8-DV series 0.8mm vertical micro edge card socket has 30 positions. It has light selective gold in contact area and matte tin on tail.
Dual vertical rows
Alignment Pins
Polyimide Film Pad
Tape and reel packaging
Done
Related links
- Samtec MEC8-DV Series Vertical Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 140-Contacts 2 Row, Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 100-Contacts 2 Row, Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 120-Contacts 2 Row, Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 50-Contacts 2 Row, Solder
