Samtec MEC1 Series Vertical Edge Connector Female, Surface, 60-Contacts, 1 mm Pitch, 2 Row, Solder

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
227-1474
Mfr. Part No.:
MEC1-130-02-L-D-A-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Orientation

Vertical

Product Type

Edge Connector

Current

2.2A

Number of Contacts

60

Number of Rows

2

Connector Gender

Female

Pitch

1mm

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Card Thickness

1.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Voltage

250V

Standards/Approvals

No

Housing Material

LCP

Series

MEC1

Card Type

Edge

The Samtec MEC1 series mini edge card socket has 30 positions per row and 2 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.

Dual row

Alignment pin

Polyimide film pick & place pad

Tape and reel packaging

Done

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy