Samtec MEC1-RA Series Right Angle Edge Connector Female, Surface, 60-Contacts, 1 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 901-2125
- Mfr. Part No.:
- MEC1-130-02-L-D-RA1-SL
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$19.91
(exc. GST)
$21.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $9.955 | $19.91 |
*price indicative
- RS Stock No.:
- 901-2125
- Mfr. Part No.:
- MEC1-130-02-L-D-RA1-SL
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Orientation | Right Angle | |
| Product Type | Edge Connector | |
| Current | 1.6A | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Tin over Nickel, Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Card Thickness | 1.6mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| Housing Material | LCP | |
| Series | MEC1-RA | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Orientation Right Angle | ||
Product Type Edge Connector | ||
Current 1.6A | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Tin over Nickel, Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Card Thickness 1.6mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Voltage 250V | ||
Standards/Approvals No | ||
Housing Material LCP | ||
Series MEC1-RA | ||
Card Type Edge | ||
Samtec 1.00mm MEC1 Series Right Angle PCB Edge Mount Card Sockets
1.00mm MEC1 series right angle PCB edge mount card sockets with a double row design that accept up to 140 polarized gold plated contacts. These 1.00mm MEC1 series edge card socket connectors are PCB right angle mounting, accept 1.60mm thick cards and have a 6.81mm stack height. An additional feature of these MEC1 series PCB edge card sockets are solder locks which ensure a secure connection to the PCB.
Housing Material: Black LCP
Edge Connectors - Samtec
Related links
- Samtec MEC1-RA Series Right Angle Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC1-RA Series Right Angle Edge Connector Female 10-Contacts 2 Row, Solder
- Samtec MEC1-RA Series Right Angle Edge Connector Female 16-Contacts 2 Row, Solder
- Samtec MEC1 Series Right Angle Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC1 Series Straight Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 5-Contacts 1 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 8-Contacts 1 Row, Solder
