Samtec MEC1 Series Vertical Edge Connector Female, Surface, 40-Contacts, 1 mm Pitch, 2 Row, Solder

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $1.50

View bulk pricing options

Subtotal (1 unit)*

$7.50

(exc. GST)

$8.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$7.50-
10 - 24$7.35$1.50
25 - 49$7.22$7.00
50 - 99$7.09$20.50
100 +$6.97$53.00

*price indicative

RS Stock No.:
227-1470
Mfr. Part No.:
MEC1-120-02-F-D-A-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Edge Connector

Orientation

Vertical

Current

2.2A

Number of Contacts

40

Number of Rows

2

Connector Gender

Female

Pitch

1mm

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Card Thickness

1.6mm

Termination Type

Solder

Contact Gender

Male

Voltage

250V

Maximum Operating Temperature

125°C

Standards/Approvals

No

Housing Material

Liquid Crystal Polymer

Series

MEC1

Card Type

Edge

The Samtec MEC1 series mini edge card socket has 20 positions per row and 2 lead style. It has gold flash on post and matte tin on tail.

Dual row

Alignment pin

Polyimide film pick & place pad

Tape and reel packaging

Done

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy